-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transient Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1551
|
Newark | Tvs Diode, 1Kw, 24V, Bidir, Sod-123Fl, Product Range:Smf Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:38.9V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Minimum Breakdown Voltage:26.7V Rohs Compliant: Yes |Littelfuse SMF24CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1725 |
|
$0.1140 / $0.1250 | Buy Now |
DISTI #
29AK7938
|
Newark | Tvs Diode, Bidir, 24V, Sod-123Fl Rohs Compliant: Yes |Littelfuse SMF24CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1790 / $0.3100 | Buy Now |
DISTI #
80AH2445
|
Newark | "tvs Smf 24V Bi, 7 Tr"/ Tr Rohs Compliant: Yes |Littelfuse SMF24CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1440 | Buy Now |
DISTI #
18-SMF24CACT-ND
|
DigiKey | TVS SOD123FL 24V 200W BIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12127 In Stock |
|
$0.0871 / $0.4000 | Buy Now |
DISTI #
576-SMF24CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS SMF 24V RoHS: Compliant | 1691 |
|
$0.0980 / $0.4000 | Buy Now |
|
Future Electronics | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0833 / $0.0936 | Buy Now |
|
Future Electronics | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0833 / $0.0936 | Buy Now |
DISTI #
SMF24CA
|
TTI | ESD Protection Diodes / TVS Diodes TVS SMF 24V Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0830 / $0.0960 | Buy Now |
DISTI #
SMF24CA-LF
|
TME | Diode: TVS, 0.2kW, 26.7÷29.5V, 5.1A, bidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1090 / $0.8380 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 200W 24V SOD123FL SMT T&R | 0 |
|
$0.1677 / $0.1928 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF24CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF24CA
Littelfuse Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-05-15 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMF24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF24CA | Trans Voltage Suppressor Diode, | Diotec Electronics Corp | SMF24CA vs SMF24CA |
SMF24CA | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), | Micro Commercial Components | SMF24CA vs SMF24CA |
SMF24CA | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMF24CA vs SMF24CA |