Part Details for SMF2820KJT (ALTERNATE: 8-1879011-7) by TE Connectivity
Overview of SMF2820KJT (ALTERNATE: 8-1879011-7) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF2820KJT (ALTERNATE: 8-1879011-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70064135
|
RS | Resistor, Metal Film, Res 820 Kilohms, Pwr-Rtg 2 W, Tol 5%, SMT | TE Connectivity SMF2820KJT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2620 / $0.2760 | RFQ |