Part Details for SMF2820RJT (ALTERNATE: 1-1879011-5) by TE Connectivity
Overview of SMF2820RJT (ALTERNATE: 1-1879011-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF2820RJT (ALTERNATE: 1-1879011-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70064136
|
RS | Resistor, Metal Film, Res 820 Ohms, Pwr-Rtg 2 W, Tol 5%, SMT | TE Connectivity SMF2820RJT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2510 / $0.2640 | RFQ |