Part Details for SMF30A-AQ by Diotec Semiconductor AG
Overview of SMF30A-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF30A-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMF30A-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0683 | Buy Now |
DISTI #
637-SMF30A-AQ
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SOD-123FL, 150C, 200W, Unidir, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0540 / $0.3300 | Order Now |
|
Onlinecomponents.com | TVS - SOD-123FL - 30V - 200W - 150°C - Unidir - Automotive RoHS: Compliant | 0 |
|
$0.0405 / $0.0518 | Buy Now |
DISTI #
SMF30A-AQ-DIO
|
TME | Diode: TVS, 200W, 33.3÷36.8V, 4.13A, unidirectional, ±5%, SMF Min Qty: 10 | 0 |
|
$0.0452 / $0.0776 | RFQ |