There are no models available for this part yet.
Overview of SMF30A by SLKOR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMF30A by SLKOR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 4.1A 48.4V 33.3V 30V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | 609 |
|
$0.0110 / $0.0214 | Buy Now |
CAD Models for SMF30A by SLKOR
Related Parts for SMF30A
-
SMF18ATransient Suppressors
-
MMSZ5242B-7-FZener Diodes
-
NRVTS260ESFT1GRectifier Diodes
-
SMCJ7.0CANon-linear Resistors
-
JMK212B7106KG-TFixed Capacitors
-
STM32F411VET6TRMicrocontrollers
-
AO3422Power Field-Effect Transistors
-
CRCW040261R9FKEDFixed Resistors
-
SN1208057RTERSwitching Regulator or Controllers