There are no models available for this part yet.
Overview of SMF30CA by MDD (Microdiode Electronics)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMF30CA by MDD (Microdiode Electronics)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 4.1A 200W 48.4V 36.8V 30V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | 6721 |
|
$0.0126 / $0.0255 | Buy Now |
CAD Models for SMF30CA by MDD (Microdiode Electronics)
Related Parts for SMF30CA
-
SMF17ATransient Suppressors
-
SML4754A61Zener Diodes
-
DFLS240LQ-7Rectifier Diodes
-
SMCJ16ANon-linear Resistors
-
GCM1555C1H5R6CA16DFixed Capacitors
-
STM32F429IIT6Microcontrollers
-
SQJ457EP-T1_GE3Power Field-Effect Transistors
-
AC1206FR-073K3LFixed Resistors
-
TPS61030RSARSwitching Regulator or Controllers