Part Details for SMF3150KJT (ALTERNATE: 6-1879022-5) by TE Connectivity
Overview of SMF3150KJT (ALTERNATE: 6-1879022-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF3150KJT (ALTERNATE: 6-1879022-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70064240
|
RS | Resistor, Metal Film, Res 150 Kilohms, Pwr-Rtg 3 W, Tol 5%, SMT | TE Connectivity SMF3150KJT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2840 / $0.2990 | RFQ |