Part Details for SMF33A by Diotec Electronics Corp
Overview of SMF33A by Diotec Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Automotive
Part Details for SMF33A
SMF33A CAD Models
SMF33A Part Data Attributes
|
SMF33A
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SMF33A
Diotec Electronics Corp
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMF33A
This table gives cross-reference parts and alternative options found for SMF33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF33A | Trans Voltage Suppressor Diode, 200W, 33V V(RWM), | Micro Commercial Components | SMF33A vs SMF33A |
SMF33A | Trans Voltage Suppressor Diode, | Continental Device India Ltd | SMF33A vs SMF33A |