-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 3W, 47000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9461
|
Newark | Res, 47K, 0.1%, 3W, 4122, Metal Film, Resistance:47Kohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:-, Resistor Technology:Metal Film (Thin Film), Resistor Type:High Power, Product Range:Smf Series Rohs Compliant: Yes |Cgs Te Connectivity SMF347KJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 975 |
|
$0.2480 / $0.2710 | Buy Now |
DISTI #
18R9110
|
Newark | Res, 47K, 0.1%, 3W, 4122, Metal Film, Resistance:47Kohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:-, Resistor Technology:Metal Film (Thin Film), Resistor Type:High Power, Product Range:Smf Series Rohs Compliant: Yes |Cgs Te Connectivity SMF347KJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.2560 | Buy Now |
DISTI #
A103572CT-ND
|
DigiKey | RES SMD 47K OHM 5% 3W 4122 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6016 In Stock |
|
$0.1860 / $0.6300 | Buy Now |
DISTI #
279-SMF347KJT
|
Mouser Electronics | Thin Film Resistors - SMD SMF3 47K 5% RoHS: Compliant | 3993 |
|
$0.1880 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Resistor Metal Film 47K Ohm 5% 3W ±100ppm/°C Molded J-Lead SMD T/R RoHS: Compliant |
10850 In Stock |
|
$0.1546 / $0.2283 | Buy Now |
DISTI #
SMF347KJT
|
TTI | Thin Film Resistors - SMD SMF3 47K 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1770 / $0.2050 | Buy Now |
DISTI #
5-1879022-3
|
Avnet Abacus | SMD Chip Resistor, 47 kOhm, � 5%, 3 W, 4122 [10555 Metric], Metal Film, Power (Alt: 5-1879022-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Resistor Metal Film 47K Ohm 5% 3W ±100ppm/°C Molded J-Lead SMD T/R RoHS: Compliant |
10850 In Stock |
|
$0.1546 / $0.2283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF347KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF347KJT
TE Connectivity
Fixed Resistor, Metal Film, 3W, 47000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 10.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5.5mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 20 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |