There are no models available for this part yet.
Overview of SMF3560RJT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMF3560RJT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH0336
|
Newark | Res, 560R, 5%, 3W, 4122, Metal Film, Resistor Case Style:4122 [10555 Metric], Resistance:560Ohm, Product Range:Sm Series, Voltage Rating:500V, Resistor Element Material:Metal Film, Power Rating:3W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Cgs Te Connectivity SMF3560RJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 410 |
|
$0.2910 / $0.4680 | Buy Now | |
DISTI #
46AK9462
|
Newark | Res, 560R, 0.1%, 3W, 4122, Metal Film, Resistance:560Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:-, Resistor Technology:Metal Film (Thin Film), Resistor Type:High Power, Product Range:Smf Series Rohs Compliant: Yes |Cgs Te Connectivity SMF3560RJT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2930 / $0.3710 | Buy Now | |
DISTI #
17R5579
|
Newark | Res, 560R, 0.1%, 3W, 4122, Metal Film, Resistance:560Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:-, Resistor Technology:Metal Film (Thin Film), Resistor Type:High Power, Product Range:Sm Series Rohs Compliant: Yes |Cgs Te Connectivity SMF3560RJT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.2560 | Buy Now | |
DISTI #
75AC2158
|
Newark | Smf3 560R 5% Rohs Compliant: Yes |Cgs Te Connectivity SMF3560RJT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2020 / $0.2380 | Buy Now | |
DISTI #
A103574CT-ND
|
DigiKey | RES SMD 560 OHM 5% 3W 4122 Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
929 In Stock |
|
$0.1860 / $0.6300 | Buy Now | |
DISTI #
279-SMF3560RJT
|
Mouser Electronics | Thin Film Resistors - SMD 560Ohms 3Watt 500V RoHS: Compliant | 1372 |
|
$0.1880 / $0.4900 | Buy Now | |
Onlinecomponents.com | Res Metal Film 560 Ohm 5% 3W ±100ppm/°C Molded J-Lead SMD T/R RoHS: Compliant |
6000 Partner Stock |
|
$0.1527 / $0.2241 | Buy Now | ||
DISTI #
65684482
|
Verical | Res Metal Film 560 Ohm 5% 3W ±100ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$0.1970 | Buy Now | |
DISTI #
1879022-7
|
Avnet Abacus | SMD Chip Resistor, 560 Ohm, � 5%, 3 W, 4122 [10555 Metric], Metal Film, Power (Alt: 1879022-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757100131557
|
Chip1Stop | Res Metal Film 560 Ohm 5% 3W ±100ppm/C J-Lead SMD T/R RoHS: Compliant | 6000 |
|
$0.2140 / $0.2270 | Buy Now |
CAD Models for SMF3560RJT by TE Connectivity
Part Data Attributes for SMF3560RJT by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
5 mm
|
Package Length
|
10.5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
5.5 mm
|
Packing Method
|
TR
|
Physical Dimension
|
10.5mm x 5.5mm x 5mm
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
20 °C
|
Resistance
|
560 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4122
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|