Part Details for SMF36A RVG by Taiwan Semiconductor
Overview of SMF36A RVG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF36A RVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMF36ARVGCT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC SOD123W Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23370 In Stock |
|
$0.0949 / $0.4700 | Buy Now |
DISTI #
SMF36A RVG
|
Avnet Americas | Diode TVS Single Uni-Dir 36V 200W 2-Pin SOD-123W Plastic T/R - Tape and Reel (Alt: SMF36A RVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SMF36A RVG
SMF36A RVG CAD Models
SMF36A RVG Part Data Attributes
|
SMF36A RVG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMF36A RVG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |