There are no models available for this part yet.
Overview of SMF36A-GS08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMF36A-GS08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2249 |
|
RFQ | ||||
Quest Components | 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-219AB | 1876 |
|
$0.1785 / $0.5950 | Buy Now |
CAD Models for SMF36A-GS08 by Vishay Intertechnologies
Part Data Attributes for SMF36A-GS08 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SMF, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Vishay
|
Breakdown Voltage-Min
|
40 V
|
Clamping Voltage-Max
|
58.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-219AB
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
36 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMF36A-GS08
This table gives cross-reference parts and alternative options found for SMF36A-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF36A-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF36A-TP-HF | Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | SMF36A-GS08 vs SMF36A-TP-HF |
SMF36A | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 36V; PPK Max (W): 200W; Condition: 10×1000us; VRWM Max (V): 36V; VBR Min (V): 40V; VBR Max (V): 44.2V; IR Max (uA): 1uA; VC Max (V): 58.1V; Package: SOD-123FL | Galaxy Microelectronics | SMF36A-GS08 vs SMF36A |
SMF36A-GS08 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMF36A-GS08 vs SMF36A-GS08 |
SMF36A-HE3-18 | Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF36A-GS08 vs SMF36A-HE3-18 |
SMF36AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF36A-GS08 vs SMF36AT1 |
SMF36A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF36A-GS08 vs SMF36A-T |
SMF36A-M3-08 | Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF36A-GS08 vs SMF36A-M3-08 |
SMF36A-T1 | Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF36A-GS08 vs SMF36A-T1 |
SMF36A-TP | Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF36A-GS08 vs SMF36A-TP |
SMF36A-E3-18 | Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF36A-GS08 vs SMF36A-E3-18 |
Related Parts for SMF36A-GS08
-
SMF36AT1GTransient Suppressors
-
MMSZ4683T1GZener Diodes
-
STPS3045DJF-TRRectifier Diodes
-
SMCJ9.0CANon-linear Resistors
-
GRM31CR72E333KW03LFixed Capacitors
-
STM32L051C6T6Microcontrollers
-
IXTH16N20D2Power Field-Effect Transistors
-
CRCW1206931KFKEAFixed Resistors
-
SHF-105-01-L-D-THHeaders and Edge Type Connectors