Part Details for SMF36A by SUNMATE electronic Co., LTD
Overview of SMF36A by SUNMATE electronic Co., LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF36A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.4A 58.1V 40V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | 8918 |
|
$0.0091 / $0.0186 | Buy Now |
Part Details for SMF36A
SMF36A CAD Models
SMF36A Part Data Attributes
|
SMF36A
SUNMATE electronic Co., LTD
Buy Now
Datasheet
|
Compare Parts:
SMF36A
SUNMATE electronic Co., LTD
Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNMATE SEMICONDUCTOR CO LTD | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | unknown |