SMF36AH
Description: Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN

Overview of SMF36AH by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMF36AH by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-SMF36AHTR-ND
DigiKey TVS DIODE 36VWM 58.1VC SOD123W Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 20,000 $0.0685
  • 30,000 $0.0672
  • 50,000 $0.0557
$0.0557 / $0.0685 Buy Now
DISTI # SMF36AH
Avnet Americas Diode TVS Single Uni-Directional 36V 200W 2-Pin SOD-123W T/R - Tape and Reel (Alt: SMF36AH) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0645
$0.0645 Buy Now
DISTI # 821-SMF36AH
Mouser Electronics ESD Suppressors / TVS Diodes 200W, 42.1V, 5%, Unidirectional, TVS RoHS: Compliant 0
  • 10,000 $0.0670
  • 20,000 $0.0670
  • 50,000 $0.0550
  • 100,000 $0.0540
$0.0540 / $0.0670 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks 0
  • 20,000 $0.0551
$0.0551 Buy Now

CAD Models for SMF36AH by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMF36AH by Taiwan Semiconductor

SMF36AH
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SOD-123W, 2 PIN
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
44.2 V
Breakdown Voltage-Min
40 V
Breakdown Voltage-Nom
42.1 V
Clamping Voltage-Max
58.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
200 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
AEC-Q101; IEC-61249-2-21
Rep Pk Reverse Voltage-Max
36 V
Reverse Current-Max
1 µA
Reverse Test Voltage
36 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. SMF36AH
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMF36AH by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMF36AH by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SMF36AH would you like to use for your alert(s)?
  • Please alert me when SMF36AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMF36AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMF36AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMF36AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMF36AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMF36AH by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: