Part Details for SMF382KJT by TE Connectivity
Overview of SMF382KJT by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF382KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3909
|
Newark | Smf3 82K 5% |Cgs Te Connectivity SMF382KJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.2980 | Buy Now |
DISTI #
01AH1300
|
Newark | Res, 82K, 5%, 3W, 4122, Metal Film, Resistor Case Style:4122 [10555 Metric], Resistance:82Kohm, Product Range:Sm Series, Voltage Rating:500V, Resistor Element Material:Metal Film, Power Rating:3W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Cgs Te Connectivity SMF382KJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3090 / $0.5490 | Buy Now |
DISTI #
18R9113
|
Newark | Surface Mount Metal Film Resistor, Smf Series, 82 Kohm, 3 W, - 5%, 300 V |Cgs Te Connectivity SMF382KJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.2560 | Buy Now |
DISTI #
A131687CT-ND
|
DigiKey | RES SMD 82K OHM 5% 3W 4122 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15927 In Stock |
|
$0.1860 / $0.6300 | Buy Now |
DISTI #
5-1879022-9
|
Avnet Americas | SMD Chip Resistor, 82 kOhm, ± 5%, 3 W, 4122 [10555 Metric], Metal Film, Power - Tape and Reel (Alt: 5-1879022-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.1845 / $0.2083 | Buy Now |
DISTI #
279-SMF382KJT
|
Mouser Electronics | Thin Film Resistors - SMD SMF3 82K 5% RoHS: Compliant | 1960 |
|
$0.1950 / $0.6300 | Buy Now |
|
Onlinecomponents.com | SMF3 82K 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant |
1000 Partner Stock 10000 On Order |
|
$0.1867 / $0.2022 | Buy Now |
DISTI #
69784506
|
Verical | Res Metal Film 82K Ohm 5% 3W ±100ppm/°C J-Lead SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.2190 | Buy Now |
DISTI #
5-1879022-9
|
Avnet Americas | SMD Chip Resistor, 82 kOhm, ± 5%, 3 W, 4122 [10555 Metric], Metal Film, Power - Tape and Reel (Alt: 5-1879022-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.1845 / $0.2083 | Buy Now |
DISTI #
TE Connectivity SMF382KJT
|
PEI Genesis | Fixed Resistor Metal Film 3W | 1000 |
|
Buy Now |
Part Details for SMF382KJT
SMF382KJT CAD Models
SMF382KJT Part Data Attributes:
|
SMF382KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF382KJT
TE Connectivity
Fixed Resistor, Metal Film, 3W, 82000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 10.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5.5mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 20 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |