Part Details for SMF40CA by Liown
Overview of SMF40CA by Liown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF40CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.1A 64.5V 200W 44.4V 40V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | 2440 |
|
$0.0141 / $0.0273 | Buy Now |