Part Details for SMF4L11A by Littelfuse Inc
Overview of SMF4L11A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SMF4L11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6102
|
Newark | Tvs Smf4L 11V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF4L11A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1550 | Buy Now |
DISTI #
F7497TR-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC SOD123FL Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0937 / $0.1173 | Buy Now |
DISTI #
576-SMF4L11A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 11V 5% Uni-directional RoHS: Compliant | 0 |
|
$0.0920 / $0.3300 | Order Now |
DISTI #
SMF4L11A
|
TTI | ESD Protection Diodes / TVS Diodes 400W 11V 5% Uni-directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.1110 | Buy Now |
DISTI #
SMF4L11A-LF
|
TME | Diode: TVS, 0.4kW, 12.2÷13.5V, 22A, unidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1180 / $0.8160 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 400W 11V SOD123FL SMT T&R | 0 |
|
$0.1805 / $0.2076 | RFQ |
Part Details for SMF4L11A
SMF4L11A CAD Models
SMF4L11A Part Data Attributes
|
SMF4L11A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF4L11A
Littelfuse Inc
Trans Voltage Suppressor Diode, 2000W, 11V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 12.85 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 11 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |