Part Details for SMF4L20AH by Taiwan Semiconductor
Overview of SMF4L20AH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF4L20AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMF4L20AHCT-ND
|
DigiKey | 400W, 23.35V, UNIDIRECTIONAL, TV Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0659 / $0.4200 | Buy Now |
DISTI #
SMF4L20AH
|
Avnet Americas | 400W, 23.35V, Unidirectional, TVS - Tape and Reel (Alt: SMF4L20AH) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0643 / $0.0714 | Buy Now |
DISTI #
821-SMF4L20AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 23.35V, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0640 / $0.0780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0663 | Buy Now |