-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0008
|
Newark | "tvs Smf4L 22V Bi, 7 Tr"/ Tr |Littelfuse SMF4L22CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1550 | Buy Now |
DISTI #
18-SMF4L22CACT-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC SOD123FL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4550 In Stock |
|
$0.0919 / $0.5800 | Buy Now |
DISTI #
576-SMF4L22CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS SMF4L 22V BI RoHS: Compliant | 5092 |
|
$0.1050 / $0.4300 | Buy Now |
|
Future Electronics | "TVS SMF4L 22V Bi, 7'' T&R" RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0922 / $0.1040 | Buy Now |
DISTI #
SMF4L22CA
|
TTI | ESD Protection Diodes / TVS Diodes TVS SMF4L 22V BI Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0930 / $0.1060 | Buy Now |
DISTI #
SMF4L22CA-LF
|
TME | Diode: TVS, 0.4kW, 24.4÷26.9V, 11.3A, bidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1180 / $0.8160 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 400W 22V SOD123FL SMT T&R | 0 |
|
$0.1805 / $0.2076 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF4L22CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF4L22CA
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Breakdown Voltage-Nom | 25.65 V | |
Clamping Voltage-Max | 35.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |