Part Details for SMF4L30CA by Littelfuse Inc
Overview of SMF4L30CA by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF4L30CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8730
|
Newark | Tvs Diode, 2Kw, 30V, Bidir, Sod-123Fl Rohs Compliant: Yes |Littelfuse SMF4L30CA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1570 |
|
$0.1900 / $0.4380 | Buy Now |
DISTI #
40AH0012
|
Newark | "tvs Smf4L 30V Bi, 7 Tr"/ Tr |Littelfuse SMF4L30CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1550 | Buy Now |
DISTI #
18-SMF4L30CACT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC SOD123FL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6996 In Stock |
|
$0.0937 / $0.4300 | Buy Now |
DISTI #
576-SMF4L30CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS SMF4L 30V BI RoHS: Compliant | 28700 |
|
$0.1050 / $0.4300 | Buy Now |
|
Future Electronics | "TVS SMF4L 30V Bi, 7'' T&R" RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0971 / $0.1100 | Buy Now |
DISTI #
73492609
|
Verical | Diode TVS Single Bi-Dir 30V 400W 2-Pin SOD-123FL T/R Min Qty: 232 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.3064 / $0.3527 | Buy Now |
|
Quest Components | 2400 |
|
$0.2280 / $0.5700 | Buy Now | |
DISTI #
SMF4L30CA
|
TTI | ESD Suppressors / TVS Diodes TVS SMF4L 30V BI RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1110 | Buy Now |
DISTI #
SMF4L30CA-LF
|
TME | Diode: TVS, 0.4kW, 33.3÷36.8V, 8.3A, bidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1140 / $0.7880 | RFQ |
DISTI #
3380260RL
|
element14 Asia-Pacific | TVS DIODE, 2KW, 30V, BIDIR, SOD-123FL RoHS: Compliant Min Qty: 100 Container: Reel | 4770 |
|
$0.1166 / $0.2074 | Buy Now |
Part Details for SMF4L30CA
SMF4L30CA CAD Models
SMF4L30CA Part Data Attributes:
|
SMF4L30CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF4L30CA
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |