Part Details for SMF4L33AQ-7 by Diodes Incorporated
Overview of SMF4L33AQ-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF4L33AQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SMF4L33AQ-7TR-ND
|
DigiKey | TRANSIENT VOLTAGE SUPPRESSOR PP Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0664 / $0.0951 | Buy Now |
DISTI #
SMF4L33AQ-7
|
Avnet Americas | Diode TVS Single Uni-Directional 33V 400W 2-Pin DO-219AA T/R - Tape and Reel (Alt: SMF4L33AQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0652 / $0.0771 | Buy Now |
DISTI #
621-SMF4L33AQ-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP DO-219AA T&R 3K RoHS: Compliant | 0 |
|
$0.0660 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0693 | Buy Now |
DISTI #
SMF4L33AQ-7
|
Avnet Americas | Diode TVS Single Uni-Directional 33V 400W 2-Pin DO-219AA T/R - Tape and Reel (Alt: SMF4L33AQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0652 / $0.0771 | Buy Now |
DISTI #
SMF4L33AQ-7
|
Avnet Silica | Diode TVS Single Uni-Directional 33V 400W 2-Pin DO-219AA T/R (Alt: SMF4L33AQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1083 | Buy Now |
Part Details for SMF4L33AQ-7
SMF4L33AQ-7 CAD Models
SMF4L33AQ-7 Part Data Attributes:
|
SMF4L33AQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMF4L33AQ-7
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JEDEC-95 Code | DO-219AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101; IATF 16949; IEC-61000-4-2; MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |