-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 2000W, 36V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5712
|
Newark | Tvs Smf4L 36V Uni, 7 Tr/Tr Rohs Compliant: Yes |Littelfuse SMF4L36A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 85 |
|
$0.1830 / $0.4210 | Buy Now |
DISTI #
34AC6117
|
Newark | Tvs Smf4L 36V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF4L36A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1550 | Buy Now |
DISTI #
31AC6957
|
Newark | Tvs Diode, 2Kw, 36V, Unidir, Sod-123Fl, Product Range:Smf4L Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:36V, Clamping Voltage Vc Max:58.1V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMF4L36A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2410 / $0.4600 | Buy Now |
DISTI #
F7485CT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC SOD123FL Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3798 In Stock |
|
$0.0937 / $0.4300 | Buy Now |
DISTI #
576-SMF4L36A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 36V 5% Uni-directional RoHS: Compliant | 11777 |
|
$0.0920 / $0.4300 | Buy Now |
|
Future Electronics | TVS SMF4L 36V Uni, 7'' TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0880 / $0.0988 | Buy Now |
|
Future Electronics | TVS SMF4L 36V Uni, 7'' TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0880 / $0.0988 | Buy Now |
DISTI #
80322945
|
Verical | Diode TVS Single Uni-Dir 36V 400W 2-Pin SOD-123FL T/R Min Qty: 66 Package Multiple: 1 Date Code: 2236 | Americas - 3700 |
|
$0.0897 / $0.3066 | Buy Now |
DISTI #
64022070
|
Verical | Diode TVS Single Uni-Dir 36V 400W 2-Pin SOD-123FL T/R Min Qty: 88 Package Multiple: 1 Date Code: 2236 | Americas - 249 |
|
$0.4018 / $0.4024 | Buy Now |
DISTI #
SMF4L36A
|
TTI | ESD Protection Diodes / TVS Diodes 400W 36V 5% Uni-directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF4L36A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF4L36A
Littelfuse Inc
Trans Voltage Suppressor Diode, 2000W, 36V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMF4L36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF4L36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMCJ36A | Trans Voltage Suppressor Diode, 2000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, MODIFIED DO-214AB, 2 PIN | Microsemi Corporation | SMF4L36A vs HSMCJ36A |
TPSMF4L36A | Trans Voltage Suppressor Diode, 2000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, | Littelfuse Inc | SMF4L36A vs TPSMF4L36A |