-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 2000W, 45V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6120
|
Newark | Tvs Smf4L 45V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF4L45A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1550 | Buy Now |
DISTI #
31AC6960
|
Newark | Tvs Diode, 2Kw, 45V, Unidir, Sod-123Fl, Product Range:Smf4L Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:45V, Clamping Voltage Vc Max:72.7V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMF4L45A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1860 / $0.3430 | Buy Now |
DISTI #
F7488CT-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC SOD123FL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0937 / $0.4300 | Buy Now |
DISTI #
576-SMF4L45A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 45V 5% Uni-directional RoHS: Compliant | 0 |
|
$0.0920 / $0.3500 | Order Now |
|
Bristol Electronics | 2959 |
|
RFQ | ||
DISTI #
SMF4L45A
|
TTI | ESD Protection Diodes / TVS Diodes 400W 45V 5% Uni-directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0990 / $0.1110 | Buy Now |
DISTI #
SMF4L45A-LF
|
TME | Diode: TVS, 0.4kW, 50÷55.3V, 5.5A, unidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1180 / $0.8140 | RFQ |
DISTI #
C1S425201697884
|
Chip1Stop | TVS SMF4L 45V Uni, 7 inch TR RoHS: Compliant | 704 |
|
$0.1040 / $0.1520 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 45V SOD123FL SMT T&R | 0 |
|
$0.1797 / $0.2067 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF4L45A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF4L45A
Littelfuse Inc
Trans Voltage Suppressor Diode, 2000W, 45V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMF4L45A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF4L45A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSMF4L45A | Trans Voltage Suppressor Diode, 2000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, | Littelfuse Inc | SMF4L45A vs TPSMF4L45A |
HSMCJ45A | Trans Voltage Suppressor Diode, 2000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, MODIFIED DO-214AB, 2 PIN | Microsemi Corporation | SMF4L45A vs HSMCJ45A |