Part Details for SMF4L6.0AH by Taiwan Semiconductor
Overview of SMF4L6.0AH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF4L6.0AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMF4L6.0AHCT-ND
|
DigiKey | 400W, 7.02V, UNIDIRECTIONAL, TVS Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0623 / $0.3900 | Buy Now |
DISTI #
SMF4L6.0AH
|
Avnet Americas | 400W, 7.02V, Unidirectional, TVS - Tape and Reel (Alt: SMF4L6.0AH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0607 / $0.0675 | Buy Now |
DISTI #
821-SMF4L6.0AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 7.02V, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0600 / $0.0740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0626 | Buy Now |
Part Details for SMF4L6.0AH
SMF4L6.0AH CAD Models
SMF4L6.0AH Part Data Attributes:
|
SMF4L6.0AH
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMF4L6.0AH
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |