Part Details for SMF4L60A by Littelfuse Inc
Overview of SMF4L60A by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF4L60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6968
|
Newark | Tvs Diode, 2Kw, 60V, Unidir, Sod-123Fl, Product Range:Smf4L Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:60V, Clamping Voltage Vc Max:96.8V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMF4L60A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1830 / $0.4210 | Buy Now |
DISTI #
34AC6128
|
Newark | Tvs Smf4L 60V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF4L60A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1550 | Buy Now |
DISTI #
F7493CT-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC SOD123FL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6898 In Stock |
|
$0.0919 / $0.4300 | Buy Now |
DISTI #
576-SMF4L60A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 60V 5% Uni-directional RoHS: Compliant | 3951 |
|
$0.0910 / $0.4300 | Buy Now |
|
Future Electronics | SMF4L Series 2000 W 60 V Unidirectional Surface Mount TVS Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0755 / $0.0852 | Buy Now |
|
Future Electronics | SMF4L Series 2000 W 60 V Unidirectional Surface Mount TVS Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0755 / $0.0852 | Buy Now |
DISTI #
SMF4L60A
|
TTI | ESD Protection Diodes / TVS Diodes 400W 60V 5% Uni-directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0870 | Buy Now |
DISTI #
SMF4L60A-LF
|
TME | Diode: TVS, 0.4kW, 66.7÷73.7V, 4.1A, unidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1180 / $0.8160 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 45000 |
|
$0.1225 / $0.1313 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 60V SOD123FL SMT T&R | 0 |
|
$0.1805 / $0.2076 | RFQ |
Part Details for SMF4L60A
SMF4L60A CAD Models
SMF4L60A Part Data Attributes
|
SMF4L60A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF4L60A
Littelfuse Inc
Trans Voltage Suppressor Diode, 2000W, 60V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |