Part Details for SMF4L7.5AQ-7 by Diodes Incorporated
Overview of SMF4L7.5AQ-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF4L7.5AQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SMF4L7.5AQ-7TR-ND
|
DigiKey | TRANSIENT VOLTAGE SUPPRESSOR PP Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0658 / $0.0942 | Buy Now |
DISTI #
SMF4L7.5AQ-7
|
Avnet Americas | Diode TVS Single Uni-Directional 7.5V 400W 2-Pin DO-219AA T/R - Tape and Reel (Alt: SMF4L7.5AQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0646 / $0.0763 | Buy Now |
DISTI #
621-SMF4L7.5AQ-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP DO-219AA T&R 3K RoHS: Compliant | 0 |
|
$0.0650 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.0686 | Buy Now |
Part Details for SMF4L7.5AQ-7
SMF4L7.5AQ-7 CAD Models
SMF4L7.5AQ-7 Part Data Attributes
|
SMF4L7.5AQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMF4L7.5AQ-7
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |