Part Details for SMF4L70A by Littelfuse Inc
Overview of SMF4L70A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SMF4L70A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6972
|
Newark | Tvs Diode, 2Kw, 70V, Unidir, Sod-123Fl, Product Range:Smf4L Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:70V, Clamping Voltage Vc Max:113V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMF4L70A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2480 |
|
$0.1830 / $0.4380 | Buy Now |
DISTI #
34AC6132
|
Newark | Tvs Smf4L 70V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF4L70A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1550 | Buy Now |
DISTI #
F7499CT-ND
|
DigiKey | TVS DIODE 70VWM 113VC SOD123FL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5790 In Stock |
|
$0.0937 / $0.4300 | Buy Now |
DISTI #
576-SMF4L70A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 70V 5% Uni-directional RoHS: Compliant | 2178 |
|
$0.0920 / $0.4300 | Buy Now |
DISTI #
SMF4L70A
|
TTI | ESD Suppressors / TVS Diodes 400W 70V 5% Uni-directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0900 | Buy Now |
DISTI #
SMF4L70A-LF
|
TME | Diode: TVS, 0.4kW, 77.8÷86V, 3.5A, unidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1130 / $0.7820 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 400W 70V SOD123FL SMT T&R | 0 |
|
$0.1924 / $0.2213 | RFQ |
Part Details for SMF4L70A
SMF4L70A CAD Models
SMF4L70A Part Data Attributes
|
SMF4L70A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF4L70A
Littelfuse Inc
Trans Voltage Suppressor Diode, 2000W, 70V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 81.9 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF4L70A
This table gives cross-reference parts and alternative options found for SMF4L70A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF4L70A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF4L70A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF4L70A vs SMF4L70A |