Part Details for SMF5.0AH by Taiwan Semiconductor
Overview of SMF5.0AH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF5.0AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMF5.0AHRVGCT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC SOD123W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41165 In Stock |
|
$0.0641 / $0.4100 | Buy Now |
DISTI #
SMF5.0AH
|
Avnet Americas | 200W, 6.7V, 5%, UNIDIRECTIONAL, TVS - Tape and Reel (Alt: SMF5.0AH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0534 / $0.0594 | Buy Now |
DISTI #
821-SMF5.0AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W, 6.7V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0650 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0551 | Buy Now |
DISTI #
SMF5.0AH
|
Avnet Americas | 200W, 6.7V, 5%, UNIDIRECTIONAL, TVS - Tape and Reel (Alt: SMF5.0AH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0534 / $0.0594 | Buy Now |
DISTI #
SMF5.0AH
|
Avnet Americas | 200W, 6.7V, 5%, UNIDIRECTIONAL, TVS - Tape and Reel (Alt: SMF5.0AH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0534 / $0.0594 | Buy Now |
Part Details for SMF5.0AH
SMF5.0AH CAD Models
SMF5.0AH Part Data Attributes
|
SMF5.0AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF5.0AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123W, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |