Part Details for SMF5.0AQ-TP by Micro Commercial Components
Overview of SMF5.0AQ-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF5.0AQ-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMF5.0AQ-TPTR-ND
|
DigiKey | TVS DIODES Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0707 / $0.1018 | Buy Now |
DISTI #
833-SMF5.0AQ-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes RoHS: Compliant | 0 |
|
$0.0700 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0728 | Buy Now |
Part Details for SMF5.0AQ-TP
SMF5.0AQ-TP CAD Models
SMF5.0AQ-TP Part Data Attributes
|
SMF5.0AQ-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMF5.0AQ-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 200W, 5V V(RWM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |