Part Details for SMF51K0JT by TE Connectivity
Overview of SMF51K0JT by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF51K0JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5303
|
Newark | Res, 1K, 0.1%, 5W, 5328, Metal Film Rohs Compliant: Yes |Cgs Te Connectivity SMF51K0JT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 104 |
|
$0.6500 / $1.1000 | Buy Now |
DISTI #
17R5654
|
Newark | Res, 1K, 0.1%, 5W, 5328, Metal Film, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:5W, Resistor Case/Package:5328 [13573 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Power, Voltage Rating:500Vrohs Compliant: Yes |Cgs Te Connectivity SMF51K0JT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.5000 | Buy Now |
DISTI #
A103581CT-ND
|
DigiKey | RES SMD 1K OHM 5% 5W 5329 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4980 In Stock |
|
$0.3878 / $1.1000 | Buy Now |
DISTI #
1879234-8
|
Avnet Americas | Res Metal Film 1K Ohm 5% 5W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: 1879234-8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 4 Days Container: Reel | 0 |
|
$0.3847 / $0.4343 | Buy Now |
DISTI #
279-SMF51K0JT
|
Mouser Electronics | Thin Film Resistors - SMD 1KOhms 5Watt 500V RoHS: Compliant | 740 |
|
$0.4070 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 1K Ohm 5% 5W ±100ppm/°C J-Lead SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.4320 / $0.5701 | Buy Now |
DISTI #
SMF51K0JT
|
TTI | Thin Film Resistors - SMD 1KOhms 5Watt 500V pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.3880 / $0.4280 | Buy Now |
DISTI #
AMP1879234-8
|
Interstate Connecting Components | 0250 On Order |
|
$0.4387 / $0.4773 | Buy Now | |
DISTI #
1879234-8
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 5%, 5 W, 5328, Metal Film, Power (Alt: 1879234-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Metal Film 1K Ohm 5% 5W ±100ppm/°C J-Lead SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.4320 / $0.5701 | Buy Now |
Part Details for SMF51K0JT
SMF51K0JT CAD Models
SMF51K0JT Part Data Attributes
|
SMF51K0JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF51K0JT
TE Connectivity
Fixed Resistor, Metal Film, 5W, 1000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 13.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Physical Dimension | 7.3mm x 13.5mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 20 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |