SMF58CA
Description: Trans Voltage Suppressor Diode, 200W, 58V V(RWM),

Overview of SMF58CA by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for SMF58CA by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMF58CA by Micro Commercial Components

SMF58CA
Micro Commercial Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
MCC
Clamping Voltage-Max
93.6 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max
200 W
Rep Pk Reverse Voltage-Max
58 V
Want to compare parts?
  1. SMF58CA
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 200W, 58V V(RWM),
    VS

Alternate Parts for SMF58CA

This table gives cross-reference parts and alternative options found for SMF58CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF58CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMF58CA Trans Voltage Suppressor Diode, Continental Device India Ltd SMF58CA vs SMF58CA
SMF58CA Trans Voltage Suppressor Diode, Diotec Electronics Corp SMF58CA vs SMF58CA
Part Number Description Manufacturer Compare
SMF58CA Trans Voltage Suppressor Diode, 1000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN SUNMATE electronic Co., LTD SMF58CA vs SMF58CA
SMF58CA Trans Voltage Suppressor Diode, Continental Device India Ltd SMF58CA vs SMF58CA

Related Parts for SMF58CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMF58CA by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMF58CA by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMF58CA would you like to use for your alert(s)?
  • Please alert me when SMF58CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMF58CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMF58CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMF58CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMF58CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMF58CA by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: