Part Details for SMF591KJT by TE Connectivity
Overview of SMF591KJT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF591KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A138715CT-ND
|
DigiKey | RES SMD 91K OHM 5% 5W 5329 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
804 In Stock |
|
$0.3878 / $1.1000 | Buy Now |
DISTI #
5-1879234-5
|
Avnet Americas | SMD Chip Resistor, 91 kOhm, ± 5%, 5 W, 5328, Metal Film, Power - Tape and Reel (Alt: 5-1879234-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 4 Days Container: Reel | 0 |
|
$0.3847 / $0.4343 | Buy Now |
DISTI #
279-SMF591KJT
|
Mouser Electronics | Thin Film Resistors - SMD SMF5 91K 5% RoHS: Compliant | 994 |
|
$0.3870 / $0.8700 | Buy Now |
|
Onlinecomponents.com | SMF5 91K 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3696 / $0.4935 | Buy Now |
DISTI #
5-1879234-5
|
Avnet Americas | SMD Chip Resistor, 91 kOhm, ± 5%, 5 W, 5328, Metal Film, Power - Tape and Reel (Alt: 5-1879234-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 4 Days Container: Reel | 0 |
|
$0.3847 / $0.4343 | Buy Now |
DISTI #
5-1879234-5
|
Avnet Americas | SMD Chip Resistor, 91 kOhm, ± 5%, 5 W, 5328, Metal Film, Power - Tape and Reel (Alt: 5-1879234-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 4 Days Container: Reel | 0 |
|
$0.3847 / $0.4343 | Buy Now |
DISTI #
TE Connectivity SMF591KJT
|
PEI Genesis | Fixed Resistor Metal Film 5W | 0 |
|
Buy Now | |
DISTI #
5-1879234-5
|
Avnet Abacus | SMD Chip Resistor, 91 kOhm, � 5%, 5 W, 5328, Metal Film, Power (Alt: 5-1879234-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMF5 91K 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3696 / $0.4935 | Buy Now |
Part Details for SMF591KJT
SMF591KJT CAD Models
SMF591KJT Part Data Attributes
|
SMF591KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF591KJT
TE Connectivity
Fixed Resistor, Metal Film, 5W, 91000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 13.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Physical Dimension | 7.3mm x 13.5mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 20 °C | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |