Part Details for SMF6.5A by DOWO
Overview of SMF6.5A by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF6.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 17.86A 11.2V 200W 7.22V 6.5V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | 6080 |
|
$0.0163 / $0.0325 | Buy Now |