-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F5750CT-ND
|
DigiKey | TVS SOD123FL 6.5V 200W UNIDIR Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16545 In Stock |
|
$0.0766 / $0.4800 | Buy Now |
DISTI #
576-SMF6.5A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W 6.5V 5% Uni-directional RoHS: Compliant | 7234 |
|
$0.0760 / $0.4100 | Buy Now |
DISTI #
71336807
|
RS | 200W Surface Mount Transient Voltage Suppressors in SMF Package | Littelfuse SMF6.5A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3050 / $0.3590 | RFQ |
|
Future Electronics | SMF Series 7.22 V 200 W Surface Mount Uni-Directional TVS Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0746 / $0.0847 | Buy Now |
|
Future Electronics | SMF Series 7.22 V 200 W Surface Mount Uni-Directional TVS Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0746 / $0.0841 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
DISTI #
SMF6.5A
|
TTI | ESD Suppressors / TVS Diodes 200W 6.5V 5% Uni-directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 36000 In Stock |
|
$0.0560 / $0.0640 | Buy Now |
DISTI #
SMF6.5A-LF
|
TME | Diode: TVS, 0.2kW, 7.22÷7.98V, 17.9A, unidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.0950 / $0.8030 | RFQ |
DISTI #
SMC-SMF6.5A
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4340 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Clamping voltage Vc11.2V Reverse working voltage Vrwm6.5V Reverse breakdown voltage Vbr7.22V Package/EnclosureSOD-123F | 4815 |
|
$0.0679 / $0.1157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF6.5A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF6.5A
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Breakdown Voltage-Nom | 7.6 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Reverse Current-Max | 250 µA | |
Reverse Test Voltage | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMF6.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF6.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF6.5A | Trans Voltage Suppressor Diode, 200W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF6.5A vs SMF6.5A |
SMF6.5AT1G | 200 Watt SOD-123FL Transient Voltage Suppressors, 6.5 V, Unidirectional, SOD-123FL 2 LEAD, 3000-REEL | onsemi | SMF6.5A vs SMF6.5AT1G |
SMF6.5A | Trans Voltage Suppressor Diode, 1000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF6.5A vs SMF6.5A |
SMF6.5A-T13 | Trans Voltage Suppressor Diode, 200W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF6.5A vs SMF6.5A-T13 |
SMF6.5A | Trans Voltage Suppressor Diode, 200W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF6.5A vs SMF6.5A |
SMF6.5A | Transient Suppressor, | Taiwan Semiconductor | SMF6.5A vs SMF6.5A |
SMF6.5A | Trans Voltage Suppressor Diode, 200W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF6.5A vs SMF6.5A |
SMF6.5A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF6.5A vs SMF6.5A |
SMF6.5 | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF6.5A vs SMF6.5 |
SMF6.5A-TP | Trans Voltage Suppressor Diode, 200W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF6.5A vs SMF6.5A-TP |