Part Details for SMF60AHRQG by Taiwan Semiconductor
Overview of SMF60AHRQG by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF60AHRQG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMF6.0AHRQG
|
Avnet Americas | Diode TVS Single Uni-Dir 60V 200W 2-Pin SOD-123 T/R - Tape and Reel (Alt: SMF6.0AHRQG) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMF6.0AHRQG
|
Avnet Americas | Diode TVS Single Uni-Dir 60V 200W 2-Pin SOD-123 T/R - Tape and Reel (Alt: SMF6.0AHRQG) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMF6.0AHRQG
|
Avnet Americas | Diode TVS Single Uni-Dir 60V 200W 2-Pin SOD-123 T/R - Tape and Reel (Alt: SMF6.0AHRQG) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ |
Part Details for SMF60AHRQG
SMF60AHRQG CAD Models
SMF60AHRQG Part Data Attributes
|
SMF60AHRQG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF60AHRQG
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW POWER LOSS | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF60AHRQG
This table gives cross-reference parts and alternative options found for SMF60AHRQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF60AHRQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF60A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF60AHRQG vs SMF60A-T |
SMF60A | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF60AHRQG vs SMF60A |
SMF60A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF60AHRQG vs SMF60A |
SMF60AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF60AHRQG vs SMF60AT1 |
SMF60A-T13 | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF60AHRQG vs SMF60A-T13 |
SMF60A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF60AHRQG vs SMF60A |
SMF60A | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF60AHRQG vs SMF60A |
SMF60A_R2_00001 | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF60AHRQG vs SMF60A_R2_00001 |
SMF60AV-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF60AHRQG vs SMF60AV-T |
SMF60A-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF60AHRQG vs SMF60A-W |