There are no models available for this part yet.
Overview of SMF7.0A by Diotec Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMF7.0A by Diotec Electronics Corp
Part Data Attributes for SMF7.0A by Diotec Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DIOTEC ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Moisture Sensitivity Level
|
1
|
Alternate Parts for SMF7.0A
This table gives cross-reference parts and alternative options found for SMF7.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF7.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF7.0A | Trans Voltage Suppressor Diode, 200W, 7V V(RWM), | Micro Commercial Components | SMF7.0A vs SMF7.0A |
Related Parts for SMF7.0A
-
SMCJ58ATransient Suppressors
-
1SMB5939BT3GZener Diodes
-
SMS190Rectifier Diodes
-
SMCJ85CANon-linear Resistors
-
F911V106MNCFixed Capacitors
-
CSD18543Q3APower Field-Effect Transistors
-
RK73H2BTTD10R0FFixed Resistors
-
SIC631CD-T1-GE3Switching Regulator or Controllers
-
TSW-109-05-G-SHeaders and Edge Type Connectors