Part Details for SMF7.0AHRQG by Taiwan Semiconductor
Overview of SMF7.0AHRQG by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF7.0AHRQG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMF7.0AHRQG-ND
|
DigiKey | TVS DIODE 7VWM 12VC SOD123W Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0648 / $0.0784 | Buy Now |
DISTI #
SMF7.0AHRQG
|
Avnet Americas | Diode TVS Single Uni-Directional 7V 200W 2-Pin SOD-123W Surface Mount T/R - Tape and Reel (Alt: SMF7.0AHRQG) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | |
DISTI #
821-SMF7.0AHRQG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W, 8.19V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0630 / $0.0770 | Order Now |
Part Details for SMF7.0AHRQG
SMF7.0AHRQG CAD Models
SMF7.0AHRQG Part Data Attributes
|
SMF7.0AHRQG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF7.0AHRQG
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 200W, 7V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW POWER LOSS | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF7.0AHRQG
This table gives cross-reference parts and alternative options found for SMF7.0AHRQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF7.0AHRQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F2TVS7.0A | Trans Voltage Suppressor Diode, 200W, 7V V(RWM), Unidirectional, 1 Element, Silicon, | Suzhou Good-Ark Electronics Co Ltd | SMF7.0AHRQG vs F2TVS7.0A |
SMF7.0AHRVG | Trans Voltage Suppressor Diode, 200W, 7V V(RWM), Unidirectional, 1 Element, Silicon, | Taiwan Semiconductor | SMF7.0AHRQG vs SMF7.0AHRVG |
SMF7.0AV-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF7.0AHRQG vs SMF7.0AV-T |