Part Details for SMF7.5A by Littelfuse Inc
Overview of SMF7.5A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF7.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1010
|
Newark | Tvs Diode, 200W, 7.5V, Unidir, Sod-123Fl, Product Range:Smf Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:7.5V, Clamping Voltage Vc Max:12.9V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMF7.5A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1610 / $0.3780 | Buy Now |
DISTI #
90T9196
|
Newark | Tvs Smf 7.5V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF7.5A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1310 | Buy Now |
DISTI #
F5752CT-ND
|
DigiKey | TVS SOD123FL 7.5V 200W UNIDIR Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8116 In Stock |
|
$0.0790 / $0.3700 | Buy Now |
DISTI #
576-SMF7.5A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W 7.5V 5% Uni-directional RoHS: Compliant | 4467 |
|
$0.0780 / $0.3700 | Buy Now |
|
Future Electronics | TVS DIODE 7.5V 12.9V SOD123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0755 / $0.0852 | Buy Now |
|
Future Electronics | TVS DIODE 7.5V 12.9V SOD123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0755 / $0.0852 | Buy Now |
DISTI #
SMF7.5A
|
TTI | ESD Suppressors / TVS Diodes 200W 7.5V 5% Uni-directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0880 | Buy Now |
DISTI #
SMF7.5A-LF
|
TME | Diode: TVS, 0.2kW, 8.33÷9.21V, 15.5A, unidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.0940 / $0.7990 | RFQ |
DISTI #
2777315
|
element14 Asia-Pacific | TVS DIODE, 200W, 7.5V, UNIDIR, SOD-123FL RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0881 / $0.3809 | Buy Now |
DISTI #
2777315RL
|
element14 Asia-Pacific | TVS DIODE, 200W, 7.5V, UNIDIR, SOD-123FL RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0881 / $0.1893 | Buy Now |
Part Details for SMF7.5A
SMF7.5A CAD Models
SMF7.5A Part Data Attributes
|
SMF7.5A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF7.5A
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.33 V | |
Breakdown Voltage-Nom | 8.77 V | |
Clamping Voltage-Max | 12.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF7.5A
This table gives cross-reference parts and alternative options found for SMF7.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF7.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF7.5A | Trans Voltage Suppressor Diode, 200W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF7.5A vs SMF7.5A |
SMF7.5A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF7.5A vs SMF7.5A |
SMF7.5A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF7.5A vs SMF7.5A-T |
SMF7.5AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF7.5A vs SMF7.5AT1 |
SMF7.5A | Trans Voltage Suppressor Diode, 200W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF7.5A vs SMF7.5A |
SMF7.5A | Trans Voltage Suppressor Diode, 200W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF7.5A vs SMF7.5A |
SMF7.5A | Trans Voltage Suppressor Diode, 200W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF7.5A vs SMF7.5A |
SMF7.5A-T13 | Trans Voltage Suppressor Diode, 200W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF7.5A vs SMF7.5A-T13 |
SMF7.5AT1G | 200 Watt SOD-123FL Transient Voltage Suppressors, 7.5 V, Unidirectional, SOD-123FL 2 LEAD, 3000-REEL | onsemi | SMF7.5A vs SMF7.5AT1G |
SMF7.5AT1G | Trans Voltage Suppressor Diode, 1000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN | Littelfuse Inc | SMF7.5A vs SMF7.5AT1G |