Part Details for SMF7.5CA by Littelfuse Inc
Overview of SMF7.5CA by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF7.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6960
|
Newark | Tvs Diode, Bidir, 7.5V, 200W, Sod-123Fl Rohs Compliant: Yes |Littelfuse SMF7.5CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3045 |
|
$0.1820 / $0.4210 | Buy Now |
DISTI #
80AH2465
|
Newark | "tvs Smf 7.5V Bi, 7 Tr"/ Tr Rohs Compliant: Yes |Littelfuse SMF7.5CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1550 | Buy Now |
DISTI #
18-SMF7.5CATR-ND
|
DigiKey | TVS SOD123FL 7.5V 200W BIDIR Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0937 / $0.1173 | Buy Now |
DISTI #
576-SMF7.5CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS SMF 7.5V RoHS: Compliant | 2486 |
|
$0.0920 / $0.4300 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes TVS SMF 7.5V RoHS: Not Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0863 / $0.0981 | Buy Now |
DISTI #
SMF7.5CA
|
TTI | ESD Protection Diodes / TVS Diodes TVS SMF 7.5V Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0890 / $0.0990 | Buy Now |
DISTI #
SMF7.5CA-LF
|
TME | Diode: TVS, 0.2kW, 8.33÷9.21V, 15.5A, bidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1180 / $0.8160 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 200W 7.5V SOD123FL SMT T&R | 0 |
|
$0.1804 / $0.2075 | RFQ |
Part Details for SMF7.5CA
SMF7.5CA CAD Models
SMF7.5CA Part Data Attributes
|
SMF7.5CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF7.5CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-01-02 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.33 V | |
Breakdown Voltage-Nom | 8.77 V | |
Clamping Voltage-Max | 12.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF7.5CA
This table gives cross-reference parts and alternative options found for SMF7.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF7.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF7.5CAV-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF7.5CA vs SMF7.5CAV-T |
SMF7.5CA-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF7.5CA vs SMF7.5CA-W |