Part Details for SMF751KJT by TE Connectivity
Overview of SMF751KJT by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF751KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH0393
|
Newark | Res, 51K, 5%, 7W, Metal Film, Smd, Resistance:51Kohm, Resistance Tolerance:± 5%, Power Rating:7W, Resistor Case/Package:Smd, Resistor Technology:Metal Film, Resistor Type:High Power, Product Range:Smf Series, Voltage Rating:750V Rohs Compliant: Yes |Te Connectivity SMF751KJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2399 |
|
$0.1120 | Buy Now |
DISTI #
92AH0394
|
Newark | Res, 51K, 5%, 7W, Metal Film, Smd, Resistance:51Kohm, Resistance Tolerance:± 5%, Power Rating:7W, Resistor Case/Package:Smd, Resistor Technology:Metal Film, Resistor Type:High Power, Product Range:Smf Series, Voltage Rating:750V Rohs Compliant: Yes |Te Connectivity SMF751KJT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.3600 | Buy Now |
DISTI #
1712-SMF751KJTCT-ND
|
DigiKey | RES 51K OHM 5% 7W NONSTANDARD Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1156 In Stock |
|
$1.1025 / $2.3300 | Buy Now |
DISTI #
92AH0393
|
Avnet Americas | Resistor Metal Film 51K Ohm 5% 7W ±100ppm/°C Molded SMD T/R - Product that comes on tape, but is not reeled (Alt: 92AH0393) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Ammo Pack | 2399 Partner Stock |
|
$1.7000 / $2.1800 | Buy Now |
DISTI #
4-2176460-1
|
Avnet Americas | Resistor Metal Film 51K Ohm 5% 7W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: 4-2176460-1) Min Qty: 1200 Package Multiple: 300 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$1.0743 / $1.2129 | Buy Now |
DISTI #
279-SMF751KJT
|
Mouser Electronics | Thin Film Resistors - SMD SMF 7W 51K 5% Taped RoHS: Compliant | 1200 |
|
$1.0900 / $2.3300 | Buy Now |
|
Onlinecomponents.com | SMF 7W 51K 5% Taped | 0 |
|
$1.0800 / $2.2500 | Buy Now |
DISTI #
92AH0393
|
Avnet Americas | Resistor Metal Film 51K Ohm 5% 7W ±100ppm/°C Molded SMD T/R - Product that comes on tape, but is not reeled (Alt: 92AH0393) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Ammo Pack | 2399 Partner Stock |
|
$1.7000 / $2.1800 | Buy Now |
DISTI #
4-2176460-1
|
Avnet Americas | Resistor Metal Film 51K Ohm 5% 7W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: 4-2176460-1) Min Qty: 1200 Package Multiple: 300 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$1.0743 / $1.2129 | Buy Now |
|
Master Electronics | SMF 7W 51K 5% Taped | 0 |
|
$1.0800 / $2.2500 | Buy Now |
Part Details for SMF751KJT
SMF751KJT CAD Models
SMF751KJT Part Data Attributes:
|
SMF751KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF751KJT
TE Connectivity
Fixed Resistor, Metal Film, 7W, 51000ohm, 750V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 9137
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 23mm x 9.5mm x 9.6mm | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 20 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 9137 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 750 V |
Alternate Parts for SMF751KJT
This table gives cross-reference parts and alternative options found for SMF751KJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF751KJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-2176460-1 | Fixed Resistor, Metal Film, 7W, 51000ohm, 750V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 9137 | TE Connectivity | SMF751KJT vs 4-2176460-1 |