There are no models available for this part yet.
Overview of SMF75AT1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMF75AT1 by onsemi
Part Data Attributes for SMF75AT1 by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOD
|
Package Description
|
PLASTIC, CASE 498-01, SOD-123FL, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 498-01
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
92.1 V
|
Breakdown Voltage-Min
|
83.3 V
|
Breakdown Voltage-Nom
|
87.7 V
|
Clamping Voltage-Max
|
121 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.385 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for SMF75AT1
This table gives cross-reference parts and alternative options found for SMF75AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF75AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF75A | Trans Voltage Suppressor Diode, 1000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF75AT1 vs SMF75A |
SMF75A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF75AT1 vs SMF75A-T1-LF |
SMF75A | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF75AT1 vs SMF75A |
SMF75A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF75AT1 vs SMF75A-T |
SMF75A | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 75V; PPK Max (W): 200W; Condition: 10×1000us; VRWM Max (V): 75V; VBR Min (V): 83.3V; VBR Max (V): 92.1V; IR Max (uA): 1uA; VC Max (V): 121V; Package: SOD-123FL | Galaxy Microelectronics | SMF75AT1 vs SMF75A |
SMF75A | Trans Voltage Suppressor Diode, 1000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF75AT1 vs SMF75A |
SMF75A-XX-RG70 | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMF75AT1 vs SMF75A-XX-RG70 |
SMF75A-T1 | Trans Voltage Suppressor Diode, 1000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF75AT1 vs SMF75A-T1 |
SMF75A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF75AT1 vs SMF75A |
SMF75A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF75AT1 vs SMF75A |