There are no models available for this part yet.
Overview of SMF75CA by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMF75CA by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-SMF75CA-ND
|
DigiKey | TVS DIODE 75VWM 121VC SOD-123FL Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0646 | Buy Now | |
DISTI #
637-SMF75CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SOD-123FL, 150C, 200W, Bidir RoHS: Compliant | 0 |
|
$0.0820 / $0.3200 | Order Now | |
Onlinecomponents.com | TVS Diode - SOD-123FL - 75V - 200W - Bidirectional RoHS: Compliant | 0 |
|
$0.0371 / $0.0491 | Buy Now | ||
DISTI #
SMF75CA-DIO
|
TME | Diode: TVS, 200W, 83.3÷92.1V, 1.65A, bidirectional, ±5%, reel,tape Min Qty: 5 | 0 |
|
$0.0547 / $0.1563 | RFQ | |
DISTI #
C1S205800239984
|
Chip1Stop | TVS | 3000 |
|
$0.0468 | Buy Now |
CAD Models for SMF75CA by Diotec Semiconductor AG
Part Data Attributes for SMF75CA by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
SMF, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
92.1 V
|
Breakdown Voltage-Min
|
83.3 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for SMF75CA
This table gives cross-reference parts and alternative options found for SMF75CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF75CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF75CA | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), | Micro Commercial Components | SMF75CA vs SMF75CA |
SMF75CA | Transient Suppressor, | Littelfuse Inc | SMF75CA vs SMF75CA |
SMF75CA | Trans Voltage Suppressor Diode, 1000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF75CA vs SMF75CA |
SMF75CA | Trans Voltage Suppressor Diode, | Galaxy Microelectronics | SMF75CA vs SMF75CA |
SMF75CA | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF75CA vs SMF75CA |
SMF75CA | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMF75CA vs SMF75CA |
SMF75CA | Trans Voltage Suppressor Diode, | Continental Device India Ltd | SMF75CA vs SMF75CA |
SMF75CA | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Bidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF75CA vs SMF75CA |
SMF75CA | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF75CA vs SMF75CA |