Part Details for SMF75CA by MERITEK Electronics Corporation
Overview of SMF75CA by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF75CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-SMF75CACS-ND
|
DigiKey | TVS DIODE 75VWM 121VC Min Qty: 20 Lead time: 12 Weeks Container: Strip MARKETPLACE PRODUCT |
140 In Stock |
|
$0.1997 / $0.2935 | Buy Now |
Part Details for SMF75CA
SMF75CA CAD Models
SMF75CA Part Data Attributes
|
SMF75CA
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMF75CA
MERITEK Electronics Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 92.1 V | |
Breakdown Voltage-Min | 83.3 V | |
Breakdown Voltage-Nom | 87.7 V | |
Clamping Voltage-Max | 121 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF75CA
This table gives cross-reference parts and alternative options found for SMF75CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF75CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF75CA | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMF75CA vs SMF75CA |
SMF75CA | Trans Voltage Suppressor Diode, 1000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF75CA vs SMF75CA |
SMF75CA | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Bidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF75CA vs SMF75CA |
SMF75CA | Trans Voltage Suppressor Diode, | Continental Device India Ltd | SMF75CA vs SMF75CA |
SMF75CA | Trans Voltage Suppressor Diode, | Galaxy Microelectronics | SMF75CA vs SMF75CA |
SMF75CA | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), | Micro Commercial Components | SMF75CA vs SMF75CA |
SMF75CA | Trans Voltage Suppressor Diode, 1000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF75CA vs SMF75CA |
SMF75CA | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF75CA vs SMF75CA |
SMF75CA | Transient Suppressor, | Littelfuse Inc | SMF75CA vs SMF75CA |