Part Details for SMF75K1JT by TE Connectivity
Overview of SMF75K1JT by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF75K1JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH0389
|
Newark | Res, 5K1, 5%, 7W, Metal Film, Smd, Resistance:5.1Kohm, Resistance Tolerance:± 5%, Power Rating:7W, Resistor Case/Package:Smd, Resistor Technology:Metal Film, Resistor Type:High Power, Product Range:Smf Series, Voltage Rating:750V Rohs Compliant: Yes |Cgs Te Connectivity SMF75K1JT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1195 |
|
$0.8990 | Buy Now |
DISTI #
92AH0390
|
Newark | Res, 5K1, 5%, 7W, Metal Film, Smd, Resistance:5.1Kohm, Resistance Tolerance:± 5%, Power Rating:7W, Resistor Case/Package:Smd, Resistor Technology:Metal Film, Resistor Type:High Power, Product Range:Smf Series, Voltage Rating:750V Rohs Compliant: Yes |Te Connectivity SMF75K1JT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.3600 | Buy Now |
DISTI #
1712-SMF75K1JTCT-ND
|
DigiKey | RES 5.1K OHM 5% 7W NONSTANDARD Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1183 In Stock |
|
$1.0830 / $1.9100 | Buy Now |
DISTI #
92AH0389
|
Avnet Americas | Resistor Metal Film 5.1K Ohm 5% 7W ±100ppm/°C Molded SMD T/R - Product that comes on tape, but is not reeled (Alt: 92AH0389) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Ammo Pack | 1195 Partner Stock |
|
$2.0100 | Buy Now |
DISTI #
1-2176460-7
|
Avnet Americas | Resistor Metal Film 5.1K Ohm 5% 7W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: 1-2176460-7) Min Qty: 1200 Package Multiple: 300 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$1.0743 / $1.2129 | Buy Now |
DISTI #
279-SMF75K1JT
|
Mouser Electronics | Thin Film Resistors - SMD SMF 7W 5K1 5% Taped | 0 |
|
$1.1200 | Order Now |
|
Onlinecomponents.com | SMF 7W 5K1 5% Taped RoHS: Compliant | 0 |
|
$1.0800 / $2.2500 | Buy Now |
DISTI #
69242630
|
Verical | Surface Mount Resistor Min Qty: 56 Package Multiple: 1 | Americas - 1195 |
|
$1.3140 / $1.5368 | Buy Now |
|
Master Electronics | SMF 7W 5K1 5% Taped RoHS: Compliant | 0 |
|
$1.0800 / $2.2500 | Buy Now |
Part Details for SMF75K1JT
SMF75K1JT CAD Models
SMF75K1JT Part Data Attributes
|
SMF75K1JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF75K1JT
TE Connectivity
Fixed Resistor, Metal Film, 7W, 5100ohm, 750V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 9137
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 23mm x 9.5mm x 9.6mm | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 20 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 9137 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 750 V |