Part Details for SMF78A by Diotec Semiconductor AG
Overview of SMF78A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF78A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMF78A-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0646 | Buy Now |
DISTI #
637-SMF78A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SOD-123FL, 150C, 200W, Unidir RoHS: Compliant | 0 |
|
$0.0770 / $0.3200 | Order Now |
|
Onlinecomponents.com | TVS Diode - SOD-123FL - 78V - 200W - Unidirectional RoHS: Compliant | 0 |
|
$0.0371 / $0.0491 | Buy Now |
DISTI #
SMF78A-DIO
|
TME | Diode: TVS, 200W, 86.7÷95.8V, 1.59A, unidirectional, ±5%, SMF Min Qty: 5 | 0 |
|
$0.0524 / $0.1497 | RFQ |
Part Details for SMF78A
SMF78A CAD Models
SMF78A Part Data Attributes
|
SMF78A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMF78A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 95.8 V | |
Breakdown Voltage-Min | 86.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 78 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF78A
This table gives cross-reference parts and alternative options found for SMF78A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF78A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF78A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF78A vs SMF78A-T |
SMF78ARQG | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMF78A vs SMF78ARQG |
SMF78A-MS | Trans Voltage Suppressor Diode, 1000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SMF78A vs SMF78A-MS |
SMF78A | Trans Voltage Suppressor Diode, 200W, 78V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF78A vs SMF78A |
SMF78A | Trans Voltage Suppressor Diode, 1000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF78A vs SMF78A |
SMF78AL | Trans Voltage Suppressor Diode, | Continental Device India Ltd | SMF78A vs SMF78AL |
SMF78A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF78A vs SMF78A-T1-LF |
SMF78A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF78A vs SMF78A |
SMF78A | Trans Voltage Suppressor Diode, 200W, 78V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF78A vs SMF78A |
SMF78A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF78A vs SMF78A |