Part Details for SMF78AT1G by onsemi
Overview of SMF78AT1G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF78AT1G
SMF78AT1G CAD Models
SMF78AT1G Part Data Attributes
|
SMF78AT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMF78AT1G
onsemi
1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOD | |
Package Description | LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 95.8 V | |
Breakdown Voltage-Min | 86.7 V | |
Breakdown Voltage-Nom | 91.25 V | |
Clamping Voltage-Max | 126 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.385 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 78 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF78AT1G
This table gives cross-reference parts and alternative options found for SMF78AT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF78AT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF78A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF78AT1G vs SMF78A-T |
SMF78A | Trans Voltage Suppressor Diode, | Diotec Electronics Corp | SMF78AT1G vs SMF78A |
SMF78A_R2_00001 | Trans Voltage Suppressor Diode, 200W, 78V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF78AT1G vs SMF78A_R2_00001 |
SMF78ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF78AT1G vs SMF78ATR |
SMF78A-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF78AT1G vs SMF78A-W |
SMF78A | Trans Voltage Suppressor Diode, 200W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF78AT1G vs SMF78A |
SMF78AHRQG | Trans Voltage Suppressor Diode, 200W, 78V V(RWM), Unidirectional, 1 Element, Silicon, | Taiwan Semiconductor | SMF78AT1G vs SMF78AHRQG |
SMF78AF2 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMF78AT1G vs SMF78AF2 |
SMF78A | Trans Voltage Suppressor Diode, 1000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF78AT1G vs SMF78A |
SMF78A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF78AT1G vs SMF78A |