Part Details for SMF7V0A-E3-08 by Vishay Semiconductors
Overview of SMF7V0A-E3-08 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF7V0A-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-SMF7V0A-E3-08CT-ND
|
DigiKey | TVS DIODE 7VWM 12VC SMF Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27896 In Stock |
|
$0.0688 / $0.3200 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1000W, 7V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-219AB | 193 |
|
$0.1036 / $0.1554 | Buy Now |