There are no models available for this part yet.
Overview of SMF85A by Diotec Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMF85A by Diotec Electronics Corp
Part Data Attributes for SMF85A by Diotec Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DIOTEC ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Moisture Sensitivity Level
|
1
|
Alternate Parts for SMF85A
This table gives cross-reference parts and alternative options found for SMF85A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF85A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF85A-R2-10001 | Transient Suppressor, | PanJit Semiconductor | SMF85A vs SMF85A-R2-10001 |
SMF85A | Trans Voltage Suppressor Diode, 1000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF85A vs SMF85A |
SMF85A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF85A vs SMF85A-T1-LF |
SMF85A-R1-10001 | Transient Suppressor, | PanJit Semiconductor | SMF85A vs SMF85A-R1-10001 |
SMF85A-MS | Trans Voltage Suppressor Diode, 1000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SMF85A vs SMF85A-MS |
SMF85AV-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF85A vs SMF85AV-T |
SMF85AV-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF85A vs SMF85AV-W |
SMF85A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF85A vs SMF85A |
SMF85A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF85A vs SMF85A |
SMF85A | Trans Voltage Suppressor Diode, 1000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF85A vs SMF85A |
Related Parts for SMF85A
-
SMF8.5CATransient Suppressors
-
SZMMSZ5240BT1GZener Diodes
-
BYV16-TRRectifier Diodes
-
SMOV34S251MPNon-linear Resistors
-
0603B472K500NTFixed Capacitors
-
SPC560P40L3BEABRMicrocontrollers
-
FDH44N50Power Field-Effect Transistors
-
SQM7-100RJB1Fixed Resistors
-
SP6126EK1-LSwitching Regulator or Controllers