Part Details for SMF85A by EIC Semiconductor Inc
Overview of SMF85A by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF85A
SMF85A CAD Models
SMF85A Part Data Attributes
Alternate Parts for SMF85A
This table gives cross-reference parts and alternative options found for SMF85A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF85A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF85A-AU_R1_000A1 | Trans Voltage Suppressor Diode, 200W, 85V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF85A vs SMF85A-AU_R1_000A1 |
SMF85A | Trans Voltage Suppressor Diode, 200W, 85V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF85A vs SMF85A |
SMF85AF2 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMF85A vs SMF85AF2 |
SMF85A-TP-HF | Trans Voltage Suppressor Diode, 200W, 85V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | SMF85A vs SMF85A-TP-HF |
SMF85A-MS-H | Trans Voltage Suppressor Diode, 1000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SMF85A vs SMF85A-MS-H |
SMF85AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF85A vs SMF85AT1 |
SMF85A-XX-RG30 | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMF85A vs SMF85A-XX-RG30 |
SMF85A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF85A vs SMF85A-T |
SMF85A | Trans Voltage Suppressor Diode, | Diotec Electronics Corp | SMF85A vs SMF85A |
SMF85A | Trans Voltage Suppressor Diode, 200W, 85V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF85A vs SMF85A |