There are no models available for this part yet.
Overview of SMF85A by Galaxy Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMF85A by Galaxy Microelectronics
Part Data Attributes for SMF85A by Galaxy Microelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Part Package Code
|
SOD-123FL
|
Package Description
|
SOD-123FL, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
104 V
|
Breakdown Voltage-Min
|
94.4 V
|
Breakdown Voltage-Nom
|
99.2 V
|
Clamping Voltage-Max
|
137 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Peak Rev Power Dis-Max
|
200 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
85 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
85 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SMF85A
This table gives cross-reference parts and alternative options found for SMF85A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF85A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF85A-R2-10001 | Transient Suppressor, | PanJit Semiconductor | SMF85A vs SMF85A-R2-10001 |
SMF85A | Trans Voltage Suppressor Diode, 1000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF85A vs SMF85A |
SMF85A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF85A vs SMF85A-T1-LF |
SMF85A-R1-10001 | Transient Suppressor, | PanJit Semiconductor | SMF85A vs SMF85A-R1-10001 |
SMF85A-MS | Trans Voltage Suppressor Diode, 1000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SMF85A vs SMF85A-MS |
SMF85AV-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF85A vs SMF85AV-T |
SMF85AV-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF85A vs SMF85AV-W |
SMF85A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF85A vs SMF85A |
SMF85A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF85A vs SMF85A |
SMF85A | Trans Voltage Suppressor Diode, 1000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF85A vs SMF85A |
Related Parts for SMF85A
-
SMF8.5CATransient Suppressors
-
SZMMSZ5240BT1GZener Diodes
-
BYV16-TRRectifier Diodes
-
SMOV34S251MPNon-linear Resistors
-
0603B472K500NTFixed Capacitors
-
SPC560P40L3BEABRMicrocontrollers
-
FDH44N50Power Field-Effect Transistors
-
SQM7-100RJB1Fixed Resistors
-
SP6126EK1-LSwitching Regulator or Controllers